Part Details for PMP4825W by Crydom Inc
Overview of PMP4825W by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMP4825W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC8248
|
Newark | Proportional Control Ssr, Multifunction, Panel Mo |Sensata/crydom PMP4825W Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.8100 / $147.8600 | Buy Now |
DISTI #
CC2762-ND
|
DigiKey | SSR RELAY SPST-NO 25A 345-530V Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$135.0504 / $148.5500 | Buy Now |
DISTI #
71024282
|
RS | Proportional Control SSR, Multifunction, Panel Mount, 530VAC/25A | Sensata - Crydom PMP4825W RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$132.9100 / $140.5100 | RFQ |
DISTI #
CRYPMP4825W
|
Heilind Electronics | Americas - 0 in Stock |
|
$150.9516 / $155.9834 | Buy Now | |
|
Onlinecomponents.com | Proportional Control SSR - Output Voltage: 345-530VAC - 25A - Supply Voltage: 8-30VDC RoHS: Compliant | 0 |
|
$120.3800 / $155.9800 | Buy Now |
DISTI #
PMP4825W
|
TME | Relay: solid state, Ucntrl: 8÷30VDC, 25A, 345÷530VAC, on panel Min Qty: 1 | 0 |
|
$117.7200 / $129.5000 | RFQ |
DISTI #
000000000005593722
|
Sager | Solid State Relays - Industrial Mount 25A 345-530VAC Elevator Screw Min Qty: 10 | 0 |
|
$126.4700 / $133.7000 | Buy Now |
|
Master Electronics | Proportional Control SSR - Output Voltage: 345-530VAC - 25A - Supply Voltage: 8-30VDC RoHS: Compliant | 0 |
|
$120.3800 / $155.9800 | Buy Now |