Part Details for PMP4850W by Crydom Inc
Overview of PMP4850W by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMP4850W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC8252
|
Newark | Proportional Control Ssr, Multifunction, Panel Mo |Sensata/crydom PMP4850W Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$253.0200 / $264.9600 | Buy Now |
DISTI #
34AC1932
|
Newark | Solid State Relay, Spst-No, 50A, 0-10Vdc, Contact Configuration:Spst-No, Load Current:50A, Operating Voltage Max:530Vac, Relay Mounting:Panel, Relay Terminals:Screw, Switching Mode:Proportional Output, Operating Voltage Min:345Vac, Rohs Compliant: Yes |Sensata/crydom PMP4850W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.0000 / $144.1000 | Buy Now |
DISTI #
CC2491-ND
|
DigiKey | SSR RELAY SPST-NO 50A 345-530V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5 In Stock |
|
$144.1104 / $158.5200 | Buy Now |
DISTI #
71024286
|
RS | Proportional Control SSR, Multifunction, Panel Mount, 530VAC/50A | Sensata - Crydom PMP4850W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 39 |
|
$166.4500 | Buy Now |
DISTI #
CRYPMP4850W
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Proportional Control SSR - Output Voltage: 345-530VAC - 50A - Supply Voltage: 8-30VDC RoHS: Compliant |
25 In Stock |
|
$139.1900 / $157.7300 | Buy Now |
DISTI #
PMP4850W
|
TME | Relay: solid state, Ucntrl: 8÷30VDC, 50A, 345÷530VAC, on panel Min Qty: 1 | 0 |
|
$126.0200 / $138.6300 | RFQ |
DISTI #
000000000005593726
|
Sager | Solid State Relays - Industrial Mount 50A 345-530VAC Elevator Screw Min Qty: 10 | 0 |
|
$134.9600 / $142.6700 | Buy Now |
DISTI #
2784892
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$151.9228 / $167.1070 | Buy Now |
DISTI #
2784892
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$130.4496 | Buy Now |