Part Details for PMP4850WH by Crydom Inc
Overview of PMP4850WH by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMP4850WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMP4850WH-ND
|
DigiKey | SSR RELAY SPST-NO 50A 345-530V Min Qty: 10 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$153.4610 | Buy Now |
DISTI #
71024287
|
RS | Proportional Control SSR, Multifunction, Panel Mount, 530VAC/50A, TP | Sensata - Crydom PMP4850WH RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$161.1300 | RFQ |
DISTI #
CRYPMP4850WH
|
Heilind Electronics | PROPORTIONAL CONTROL SSR, MULT CONTROL RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Proportional Control SSR - Output Voltage: 345-530VAC - 50A - Supply Voltage: 8-30VDC - Thermal Pad RoHS: Compliant | 0 |
|
$118.1300 / $219.9400 | Buy Now |
DISTI #
PMP4850WH
|
TME | Relay: solid state, Ucntrl: 8÷30VDC, 50A, 345÷530VAC, on panel Min Qty: 1 | 0 |
|
$128.1300 / $140.9500 | RFQ |
DISTI #
000000000005593727
|
Sager | Solid State Relays - Industrial Mount 50A 345-530VAC TP, Elevator Screw Min Qty: 10 | 0 |
|
$137.1800 / $145.0100 | Buy Now |
|
Master Electronics | Proportional Control SSR - Output Voltage: 345-530VAC - 50A - Supply Voltage: 8-30VDC - Thermal Pad RoHS: Compliant | 0 |
|
$118.1300 / $219.9400 | Buy Now |