Part Details for PMP4850WP by Crydom Inc
Overview of PMP4850WP by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMP4850WP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC8254
|
Newark | Proportional Control Ssr, Multifunction, Panel Mo |Sensata/crydom PMP4850WP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$196.2100 / $207.1700 | Buy Now |
DISTI #
PMP4850WP-ND
|
DigiKey | SSR RELAY SPST-NO 50A 345-530V Min Qty: 10 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$153.2210 | Buy Now |
DISTI #
71024288
|
RS | Proportional Control SSR, Multifunction, Panel Mount, 530VAC/50A, IOP | Sensata - Crydom PMP4850WP RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$153.5700 / $160.9000 | RFQ |
DISTI #
CRYPMP4850WP
|
Heilind Electronics | PROPORTIONAL CONTROL SSR, MULT CONTROL RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Proportional Control SSR - Output Voltage: 345-530VAC - 50A - Supply Voltage: 8-30VDC - Overvoltage Protection RoHS: Compliant | 0 |
|
$117.9600 / $219.6100 | Buy Now |
DISTI #
PMP4850WP
|
TME | Relay: solid state, Ucntrl: 8÷30VDC, 50A, 345÷530VAC, on panel Min Qty: 1 | 0 |
|
$127.2200 / $139.9500 | RFQ |
DISTI #
000000000005593728
|
Sager | Solid State Relays - Industrial Mount 50A 345-530VAC IOP, Elevator Scrw Min Qty: 10 | 0 |
|
$136.9700 / $144.8000 | Buy Now |
|
Master Electronics | Proportional Control SSR - Output Voltage: 345-530VAC - 50A - Supply Voltage: 8-30VDC - Overvoltage Protection RoHS: Compliant | 0 |
|
$117.9600 / $219.6100 | Buy Now |