Part Details for PMP6025W by Crydom Inc
Overview of PMP6025W by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for PMP6025W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC8260
|
Newark | Proportional Control Ssr, Multifunction, Panel Mo |Sensata/crydom PMP6025W Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$199.2600 / $210.4000 | Buy Now |
DISTI #
PMP6025W-ND
|
DigiKey | SSR RELAY SPST-NO 25A 42-600V Min Qty: 10 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$155.6210 | Buy Now |
DISTI #
71024294
|
RS | Proportional Control SSR, Multifunction, Panel Mount, 600VAC/25A | Sensata - Crydom PMP6025W RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$146.1800 / $154.5400 | RFQ |
DISTI #
CRYPMP6025W
|
Heilind Electronics | PROPORTIONAL CONTROL SSR, MULT CONTROL RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Proportional Control SSR - Output Voltage: 420-600VAC - 25A - Supply Voltage: 8-30VDC RoHS: Compliant | 0 |
|
$119.8000 / $223.0400 | Buy Now |
DISTI #
PMP6025W
|
TME | Relay: solid state, Ucntrl: 8÷30VDC, 25A, 420÷600VAC, on panel Min Qty: 1 | 0 |
|
$129.9000 / $142.8800 | RFQ |
DISTI #
000000000005593734
|
Sager | Solid State Relays - Industrial Mount 25A 420-600VAC Elevator Screw Min Qty: 10 | 0 |
|
$139.1100 / $147.0600 | Buy Now |
|
Master Electronics | Proportional Control SSR - Output Voltage: 420-600VAC - 25A - Supply Voltage: 8-30VDC RoHS: Compliant | 0 |
|
$119.8000 / $223.0400 | Buy Now |