Part Details for PMP6025WPH by Crydom Inc
Overview of PMP6025WPH by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for PMP6025WPH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC8263
|
Newark | Proportional Control Ssr, Multifunction, Panel Mo |Sensata/crydom PMP6025WPH Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$222.6000 | Buy Now |
DISTI #
PMP6025WPH-ND
|
DigiKey | SSR RELAY SPST-NO 25A 42-600V Min Qty: 10 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$160.3500 | Buy Now |
DISTI #
71024297
|
RS | Proportional Control SSR, Multifunction, Panel Mount, 600VAC/25A, IOP, TP | Sensata - Crydom PMP6025WPH RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$168.3700 | RFQ |
DISTI #
CRYPMP6025WPH
|
Heilind Electronics | PROPORTIONAL CONTROL SSR, MULT CONTROL RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Proportional Control SSR - Output Voltage: 420-600VAC - 25A - Supply Voltage: 8-30VDC - Overvoltage Protection - Thermal Pad RoHS: Compliant | 0 |
|
$123.4400 / $229.8200 | Buy Now |
DISTI #
PMP6025WPH
|
TME | Relay: solid state, Ucntrl: 8÷30VDC, 25A, 420÷600VAC, on panel Min Qty: 1 | 0 |
|
$133.8700 / $147.2500 | RFQ |
DISTI #
000000000005593737
|
Sager | Solid State Relays - Industrial Mount 25A 420-600VAC IOP/TP Elevator Scrw Min Qty: 10 | 0 |
|
$143.3400 / $151.5300 | Buy Now |
|
Master Electronics | Proportional Control SSR - Output Voltage: 420-600VAC - 25A - Supply Voltage: 8-30VDC - Overvoltage Protection - Thermal Pad RoHS: Compliant | 0 |
|
$123.4400 / $229.8200 | Buy Now |
Part Details for PMP6025WPH
PMP6025WPH CAD Models
PMP6025WPH Part Data Attributes
|
PMP6025WPH
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
PMP6025WPH
Crydom Inc
RELAY SSR PROP CNTL PNL MNT 25A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |