Part Details for PMP6050WPH by Crydom Inc
Overview of PMP6050WPH by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PMP6050WPH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC8267
|
Newark | Proportional Control Ssr, Multifunction, Panel Mo |Sensata/crydom PMP6050WPH Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$237.1200 | Buy Now |
DISTI #
PMP6050WPH-ND
|
DigiKey | SSR RELAY SPST-NO 50A 42-600V Min Qty: 10 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$170.7910 | Buy Now |
DISTI #
71024301
|
RS | Proportional Control SSR, Multifunction, Panel Mount, 600VAC/50A, IOP, TP | Sensata - Crydom PMP6050WPH RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$179.3300 | RFQ |
DISTI #
CRYPMP6050WPH
|
Heilind Electronics | PROPORTIONAL CONTROL SSR, MULT CONTROL RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Proportional Control SSR - Output Voltage: 420-600VAC - 50A - Supply Voltage: 8-30VDC - Overvoltage Protection - Thermal Pad RoHS: Compliant | 0 |
|
$131.4800 / $244.7900 | Buy Now |
DISTI #
PMP6050WPH
|
TME | Relay: solid state, Ucntrl: 8÷30VDC, 50A, 420÷600VAC, on panel Min Qty: 1 | 0 |
|
$142.5600 / $156.8100 | RFQ |
DISTI #
000000000005593741
|
Sager | Solid State Relays - Industrial Mount 50A 420-600VAC IOP/TP Elevator Scrw Min Qty: 10 | 0 |
|
$152.6800 / $161.4000 | Buy Now |
|
Master Electronics | Proportional Control SSR - Output Voltage: 420-600VAC - 50A - Supply Voltage: 8-30VDC - Overvoltage Protection - Thermal Pad RoHS: Compliant | 0 |
|
$131.4800 / $244.7900 | Buy Now |
Part Details for PMP6050WPH
PMP6050WPH CAD Models
PMP6050WPH Part Data Attributes
|
PMP6050WPH
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
PMP6050WPH
Crydom Inc
RELAY SSR PROP CNTL PNL MNT 50A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |