Part Details for PMP6090W by Crydom Inc
Overview of PMP6090W by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMP6090W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC8268
|
Newark | Proportional Control Ssr, Multifunction, Panel Mo |Sensata/crydom PMP6090W Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$273.7200 | Buy Now |
DISTI #
PMP6090W-ND
|
DigiKey | SSR RELAY SPST-NO 90A 42-600V Min Qty: 10 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$197.1610 | Buy Now |
DISTI #
71024303
|
RS | Proportional Control SSR, Multifunction, Panel Mount, 600VAC/90A | Sensata - Crydom PMP6090W RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$185.2500 / $195.8200 | RFQ |
DISTI #
71024302
|
RS | Proportional Control SSR, Multifunction, Panel Mount, 600VAC/90A | Sensata - Crydom PMP6090W RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$207.0200 | RFQ |
DISTI #
CRYPMP6090W
|
Heilind Electronics | PROPORTIONAL CONTROL SSR, MULT CONTROL RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Proportional Control SSR - Output Voltage: 420-600VAC - 90A - Supply Voltage: 8-30VDC RoHS: Compliant | 0 |
|
$151.7800 / $282.5800 | Buy Now |
DISTI #
PMP6090W
|
TME | Relay: solid state, Ucntrl: 8÷30VDC, 90A, 420÷600VAC, on panel Min Qty: 1 | 0 |
|
$164.5600 / $181.0100 | RFQ |
DISTI #
000000000005607009
|
Sager | Solid State Relays - Industrial Mount 90A 420-600VAC Elevator Screw Min Qty: 10 | 0 |
|
$176.2400 / $186.3100 | Buy Now |
|
Master Electronics | Proportional Control SSR - Output Voltage: 420-600VAC - 90A - Supply Voltage: 8-30VDC RoHS: Compliant | 0 |
|
$151.7800 / $282.5800 | Buy Now |