Part Details for PMP6090WH by Crydom Inc
Overview of PMP6090WH by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMP6090WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC8269
|
Newark | Proportional Control Ssr, Multifunction, Panel Mo |Sensata/crydom PMP6090WH Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$277.1900 | Buy Now |
DISTI #
PMP6090WH-ND
|
DigiKey | SSR RELAY SPST-NO 90A 42-600V Min Qty: 10 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$199.6710 | Buy Now |
DISTI #
73429588
|
RS | Proportional Control SSR, Multifunction, Panel Mount, 600VAC/90A, TP | Sensata - Crydom PMP6090WH RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$209.6500 | RFQ |
DISTI #
CRYPMP6090WH
|
Heilind Electronics | PROPORTIONAL CONTROL SSR, MULT CONTROL RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Proportional Control SSR - Output Voltage: 420-600VAC - 90A - Supply Voltage: 8-30VDC - Thermal Pad RoHS: Compliant | 0 |
|
$153.7100 / $286.1700 | Buy Now |
DISTI #
PMP6090WH
|
TME | Relay: solid state, Ucntrl: 8÷30VDC, 90A, 420÷600VAC, on panel Min Qty: 1 | 0 |
|
$166.6700 / $183.3400 | RFQ |
DISTI #
000000000005607010
|
Sager | Solid State Relays - Industrial Mount 90A 420-600VAC TP, Elevator Screw Min Qty: 10 | 0 |
|
$178.4900 / $188.6900 | Buy Now |
|
Master Electronics | Proportional Control SSR - Output Voltage: 420-600VAC - 90A - Supply Voltage: 8-30VDC - Thermal Pad RoHS: Compliant | 0 |
|
$153.7100 / $286.1700 | Buy Now |