Part Details for PMP6090WP by Crydom Inc
Overview of PMP6090WP by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMP6090WP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC8270
|
Newark | Proportional Control Ssr, Multifunction, Panel Mo |Sensata/crydom PMP6090WP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$255.3000 / $269.5700 | Buy Now |
DISTI #
PMP6090WP-ND
|
DigiKey | SSR RELAY SPST-NO 90A 42-600V Min Qty: 10 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$199.3810 | Buy Now |
DISTI #
71024304
|
RS | Proportional Control SSR, Multifunction, Panel Mount, 600VAC/90A, IOP | Sensata - Crydom PMP6090WP RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$199.8400 / $209.3500 | RFQ |
DISTI #
CRYPMP6090WP
|
Heilind Electronics | PROPORTIONAL CONTROL SSR, MULT CONTROL RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Proportional Control SSR - Output Voltage: 420-600VAC - 90A - Supply Voltage: 8-30VDC - Overvoltage Protection RoHS: Compliant | 0 |
|
$153.4900 / $285.7600 | Buy Now |
DISTI #
PMP6090WP
|
TME | Relay: solid state, Ucntrl: 8÷30VDC, 90A, 420÷600VAC, on panel Min Qty: 1 | 0 |
|
$166.4500 / $183.0900 | RFQ |
DISTI #
000000000005593742
|
Sager | Solid State Relays - Industrial Mount 90A 420-600VAC IOP, Elevator Scrw Min Qty: 10 | 0 |
|
$178.2300 / $188.4100 | Buy Now |
|
Master Electronics | Proportional Control SSR - Output Voltage: 420-600VAC - 90A - Supply Voltage: 8-30VDC - Overvoltage Protection RoHS: Compliant | 0 |
|
$153.4900 / $285.7600 | Buy Now |