-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMPB100XPEA - 20 V, P-channel Trench MOSFET@en-us DFN 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH4315
|
Newark | Mosfet, P-Ch, 20V, 3.2A, Dfn2020Md, Channel Type:P Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:3.2A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:1V Rohs Compliant: Yes |Nexperia PMPB100XPEAX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3400 |
|
$0.1140 / $0.4280 | Buy Now |
DISTI #
86AK5951
|
Newark | Mosfet, P-Ch, 20V, 3.2A, Dfn2020Md Rohs Compliant: Yes |Nexperia PMPB100XPEAX Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0770 / $0.0890 | Buy Now |
DISTI #
1727-PMPB100XPEAXCT-ND
|
DigiKey | MOSFET P-CH 20V 3.2A 6DFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3680 In Stock |
|
$0.0610 / $0.4000 | Buy Now |
DISTI #
PMPB100XPEAX
|
Avnet Americas | Transistor MOSFET P-CH 20V 3.2A 8-Pin DFN2020MD T/R - Tape and Reel (Alt: PMPB100XPEAX) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0599 / $0.0715 | Buy Now |
DISTI #
771-PMPB100XPEAX
|
Mouser Electronics | MOSFET PMPB100XPEA/SOT1220/SOT1220 RoHS: Compliant | 3856 |
|
$0.0600 / $0.4000 | Buy Now |
|
Future Electronics | Trans MOSFET P-CH 20V 3.2A Automotive 6-Pin DFN-MD EP RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 | 0 |
|
$0.0636 | Buy Now |
DISTI #
PMPB100XPEAX
|
TTI | MOSFET PMPB100XPEA/SOT1220/SOT1220 RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0600 / $0.0710 | Buy Now |
DISTI #
PMPB100XPEAX
|
Avnet Americas | Transistor MOSFET P-CH 20V 3.2A 8-Pin DFN2020MD T/R - Tape and Reel (Alt: PMPB100XPEAX) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0599 / $0.0715 | Buy Now |
DISTI #
PMPB100XPEAX
|
Avnet Americas | Transistor MOSFET P-CH 20V 3.2A 8-Pin DFN2020MD T/R - Tape and Reel (Alt: PMPB100XPEAX) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0599 / $0.0715 | Buy Now |
DISTI #
PMPB100XPEAX
|
Avnet Asia | Transistor MOSFET P-CH 20V 3.2A 8-Pin DFN2020MD T/R (Alt: PMPB100XPEAX) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0707 / $0.0791 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMPB100XPEAX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMPB100XPEAX
Nexperia
PMPB100XPEA - 20 V, P-channel Trench MOSFET@en-us DFN 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN2020MD-6, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1220 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3.2 A | |
Drain-source On Resistance-Max | 0.122 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |