-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMPB10XNE - 20 V, single N-channel Trench MOSFET@en-us DFN 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3925
|
Newark | Mosfet Rohs Compliant: Yes |Nexperia PMPB10XNEZ Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1500 / $0.1550 | Buy Now |
DISTI #
1727-2702-1-ND
|
DigiKey | MOSFET N-CH 20V 9A DFN2020MD-6 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17562 In Stock |
|
$0.1339 / $0.4700 | Buy Now |
DISTI #
PMPB10XNEZ
|
Avnet Americas | Trans MOSFET N-CH 20V 12.9A 6-Pin DFN2020MD T/R - Tape and Reel (Alt: PMPB10XNEZ) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1116 / $0.1332 | Buy Now |
DISTI #
771-PMPB10XNEZ
|
Mouser Electronics | MOSFET PMPB10XNE/SOT1220/SOT1220 RoHS: Compliant | 4602 |
|
$0.1340 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.1185 | Buy Now |
|
Rochester Electronics | PMPB10XN - N Channel MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 336000 |
|
$0.1004 / $0.1181 | Buy Now |
DISTI #
PMPB10XNEZ
|
TTI | MOSFET PMPB10XNE/SOT1220/SOT1220 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1150 / $0.1270 | Buy Now |
DISTI #
PMPB10XNEZ
|
Avnet Americas | Trans MOSFET N-CH 20V 12.9A 6-Pin DFN2020MD T/R - Tape and Reel (Alt: PMPB10XNEZ) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1116 / $0.1332 | Buy Now |
DISTI #
PMPB10XNEZ
|
Avnet Americas | Trans MOSFET N-CH 20V 12.9A 6-Pin DFN2020MD T/R - Tape and Reel (Alt: PMPB10XNEZ) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1116 / $0.1332 | Buy Now |
DISTI #
PMPB10XNEZ
|
Avnet Asia | Trans MOSFET N-CH 20V 12.9A 6-Pin DFN2020MD T/R (Alt: PMPB10XNEZ) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1271 / $0.1421 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMPB10XNEZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMPB10XNEZ
Nexperia
PMPB10XNE - 20 V, single N-channel Trench MOSFET@en-us DFN 6-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | SMALL OUTLINE, S-PDSO-N6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1220 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 9 A | |
Drain-source On Resistance-Max | 0.014 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 36 A | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PMPB10XNEZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMPB10XNEZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMPB10XNE,115 | PMPB10XNE - 20 V, single N-channel Trench MOSFET@en-us DFN 6-Pin | Nexperia | PMPB10XNEZ vs PMPB10XNE,115 |