-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMPB10XN - 30 V, N-channel Trench MOSFET@en-us DFN 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH5492
|
Newark | Mosfet, N-Ch, 30V, 9.5A, Dfn2020Md Rohs Compliant: Yes |Nexperia PMPB10XNX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2830 |
|
$0.1920 / $0.4720 | Buy Now |
DISTI #
1727-PMPB10XNXCT-ND
|
DigiKey | MOSFET N-CH 30V 9.5A DFN2020MD-6 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11470 In Stock |
|
$0.1207 / $0.4300 | Buy Now |
DISTI #
PMPB10XNX
|
Avnet Americas | Power MOSFET, N Channel, 30 V, 9.5 A, 0.011 ohm, DFN2020MD, Surface Mount - Tape and Reel (Alt: PMPB10XNX) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1198 / $0.1430 | Buy Now |
DISTI #
771-PMPB10XNX
|
Mouser Electronics | MOSFET PMPB10XN/SOT1220/SOT1220 RoHS: Compliant | 3953 |
|
$0.1200 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.1272 | Buy Now |
DISTI #
PMPB10XNX
|
TTI | MOSFET PMPB10XN/SOT1220/SOT1220 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 12000 In Stock |
|
$0.1210 / $0.1340 | Buy Now |
DISTI #
PMPB10XNX
|
Avnet Americas | Power MOSFET, N Channel, 30 V, 9.5 A, 0.011 ohm, DFN2020MD, Surface Mount - Tape and Reel (Alt: PMPB10XNX) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1198 / $0.1430 | Buy Now |
DISTI #
PMPB10XNX
|
Avnet Americas | Power MOSFET, N Channel, 30 V, 9.5 A, 0.011 ohm, DFN2020MD, Surface Mount - Tape and Reel (Alt: PMPB10XNX) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1198 / $0.1430 | Buy Now |
DISTI #
PMPB10XNX
|
Avnet Asia | Power MOSFET, N Channel, 30 V, 9.5 A, 0.011 ohm, DFN2020MD, Surface Mount (Alt: PMPB10XNX) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1137 / $0.1271 | Buy Now |
DISTI #
PMPB10XNX
|
Avnet Silica | Power MOSFET, N Channel, 30 V, 9.5 A, 0.011 ohm, DFN2020MD, Surface Mount (Alt: PMPB10XNX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 6000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMPB10XNX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMPB10XNX
Nexperia
PMPB10XN - 30 V, N-channel Trench MOSFET@en-us DFN 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | SOT-1220, DFN2020MD-6, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1220 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 9.5 A | |
Drain-source On Resistance-Max | 0.013 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 119 pF | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 12.5 W | |
Pulsed Drain Current-Max (IDM) | 38 A | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |