-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMPB16EP - 30 V, P-channel Trench MOSFET@en-us DFN 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH9904
|
Newark | Mosfet, P-Ch, -30V, -10.6A, 150Deg C, 2W Rohs Compliant: Yes |Nexperia PMPB16EPX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7380 |
|
$0.1400 / $0.2910 | Buy Now |
DISTI #
1727-PMPB16EPXTR-ND
|
DigiKey | MOSFET P-CH 30V 7.5A DFN2020MD-6 Min Qty: 6000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1155 / $0.1306 | Buy Now |
DISTI #
PMPB16EPX
|
Avnet Americas | Transistor MOSFET P-CH 30V 10.6A 6-Pin DFN2020MD T/R - Tape and Reel (Alt: PMPB16EPX) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1146 / $0.1368 | Buy Now |
DISTI #
771-PMPB16EPX
|
Mouser Electronics | MOSFET PMPB16EP/SOT1220/SOT1220 RoHS: Compliant | 32863 |
|
$0.1150 / $0.3100 | Buy Now |
DISTI #
V72:2272_23999940
|
Arrow Electronics | Trans MOSFET P-CH 30V 7.5A 6-Pin DFN-MD EP T/R RoHS: Compliant Min Qty: 659 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2247 Container: Cut Strips | Americas - 1875 |
|
$0.1185 / $0.1517 | Buy Now |
|
Future Electronics | P-Channel 30 V 7.5 A 20 mOhm Surface Mount Trench Mosfet - DFN2020MD‑6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1130 / $0.1220 | Buy Now |
DISTI #
65101221
|
Verical | Trans MOSFET P-CH 30V 7.5A 6-Pin DFN-MD EP T/R RoHS: Compliant Min Qty: 659 Package Multiple: 1 Date Code: 2247 | Americas - 1875 |
|
$0.1185 / $0.1517 | Buy Now |
|
Rochester Electronics | PMPB16EP - 30 V, P-channel Trench MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 32851 |
|
$0.1031 / $0.1213 | Buy Now |
DISTI #
PMPB16EPX
|
TTI | MOSFET PMPB16EP/SOT1220/SOT1220 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1160 / $0.1270 | Buy Now |
DISTI #
PMPB16EPX
|
Avnet Asia | Transistor MOSFET P-CH 30V 10.6A 6-Pin DFN2020MD T/R (Alt: PMPB16EPX) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1087 / $0.1216 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMPB16EPX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMPB16EPX
Nexperia
PMPB16EP - 30 V, P-channel Trench MOSFET@en-us DFN 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |