-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMPB20XNEA - 20 V, N-channel Trench MOSFET@en-us DFN 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC3937
|
Newark | Mosfet, Aec-Q101, N-Ch, 20V, Sot-1220-6, Transistor Polarity:N Channel, Continuous Drain Current Id:7.5A, Drain Source Voltage Vds:20V, On Resistance Rds(On):0.016Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:1V, Power Rohs Compliant: Yes |Nexperia PMPB20XNEAX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2886 |
|
$0.1710 / $0.5210 | Buy Now |
DISTI #
1727-2704-1-ND
|
DigiKey | MOSFET N-CH 20V 7.5A DFN2020MD-6 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2890 In Stock |
|
$0.1061 / $0.4900 | Buy Now |
DISTI #
PMPB20XNEAX
|
Avnet Americas | Small Signal low RDSon automotive Trans MOSFET N-CH 20V 7.5A 6-Pin DFN2020MD T/R - Tape and Reel (Alt: PMPB20XNEAX) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1042 / $0.1243 | Buy Now |
DISTI #
771-PMPB20XNEAX
|
Mouser Electronics | MOSFET PMPB20XNEA/SOT1220/SOT1220 RoHS: Compliant | 4550 |
|
$0.1060 / $0.4800 | Buy Now |
|
Future Electronics | PMPB20XNEA Series 20 V 7.5 A Surface Mount N-Channel Trench MOSFET - DFN2020MD-6 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1070 / $0.1160 | Buy Now |
|
Rochester Electronics | PMPB20XNEA - 20 V, N-channel Trench MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 97002 |
|
$0.0938 / $0.1103 | Buy Now |
DISTI #
PMPB20XNEAX
|
TTI | MOSFET PMPB20XNEA/SOT1220/SOT1220 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.1050 / $0.1140 | Buy Now |
DISTI #
PMPB20XNEAX
|
Avnet Americas | Small Signal low RDSon automotive Trans MOSFET N-CH 20V 7.5A 6-Pin DFN2020MD T/R - Tape and Reel (Alt: PMPB20XNEAX) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1042 / $0.1243 | Buy Now |
DISTI #
PMPB20XNEAX
|
Avnet Asia | Small Signal low RDSon automotive Trans MOSFET N-CH 20V 7.5A 6-Pin DFN2020MD T/R (Alt: PMPB20XNEAX) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0988 / $0.1105 | Buy Now |
DISTI #
C1S548200026195
|
Chip1Stop | PMPB20XNEA/SOT1220/SOT1220 RoHS: Compliant Container: Cut Tape | 30 |
|
$0.1780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMPB20XNEAX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMPB20XNEAX
Nexperia
PMPB20XNEA - 20 V, N-channel Trench MOSFET@en-us DFN 6-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN2020MD-6, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 7.5 A | |
Drain-source On Resistance-Max | 0.02 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PMPB20XNEAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMPB20XNEAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMPB20XNEAZ | PMPB20XNEA - 20 V, N-channel Trench MOSFET@en-us DFN 6-Pin | Nexperia | PMPB20XNEAX vs PMPB20XNEAZ |