Part Details for PMR-48V240W1AT by Delta Electronics Inc
Overview of PMR-48V240W1AT by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMR-48V240W1AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-PMR-48V240W1AT
|
Mouser Electronics | Rack Mount Power Supplies 240W 48V 5A low profile W/PFC RoHS: Compliant | 49 |
|
$51.7000 / $66.7400 | Buy Now |
DISTI #
75116038
|
RS | 240W / 48V - Terminal Block | Delta Electronics PMR-48V240W1AT RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$63.7400 | RFQ |
|
Neutron USA | Rack Mount Power Supplies 240W 48V 5A low profile W/PFC | 0 |
|
$149.8400 | Buy Now |
Part Details for PMR-48V240W1AT
PMR-48V240W1AT CAD Models
PMR-48V240W1AT Part Data Attributes:
|
PMR-48V240W1AT
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PMR-48V240W1AT
Delta Electronics Inc
AC-DC Power Factor Correction Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |