Part Details for PMR205AC6470M150R30 by KEMET Corporation
Overview of PMR205AC6470M150R30 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMR205AC6470M150R30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8557
|
Newark | 470Nf Ac 20V |Kemet PMR205AC6470M150R30 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
80-PMR205AC6470M150
|
Mouser Electronics | Film Capacitors 125volts 0.47uF 20% LS 20.3mm RoHS: Compliant | 0 |
|
$2.1100 | Order Now |
DISTI #
PMR205AC6470M150R30
|
Avnet Abacus | Safety Capacitor, 0.47 uF, 125 VAC, � 20%, X2, Metallized Paper, Radial Box - 2 Pin, Through Hole (Alt: PMR205AC6470M150R30) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PMR205AC6470M150R30
PMR205AC6470M150R30 CAD Models
PMR205AC6470M150R30 Part Data Attributes:
|
PMR205AC6470M150R30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PMR205AC6470M150R30
KEMET Corporation
RC Network, Isolated, 150ohm, 250V, 0.47uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 0.47 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
First Element Resistance | 150 Ω | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Capacitor Elements | 1 | |
Number of Functions | 1 | |
Number of RC Elements | 1 | |
Number of Resistor Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated (DC) Voltage (URdc) | 250 V | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance Tolerance | 30% | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 14 mm | |
Second/Last Element Resistance | 150 Ω | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 20.3 mm | |
Terminal Shape | WIRE |