Part Details for PMR50HZPFU10L0 by ROHM SEMICONDUCTOR
Overview of PMR50HZPFU10L0 by ROHM SEMICONDUCTOR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMR50HZPFU10L0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | PMR Series 2010 0.01 O �1% 1 W �100 ppm/�C Ultra Low Ohmic Current Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 12000 |
|
$0.2800 / $0.3000 | Buy Now |