-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 2010, CHIP, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-PMR50HZPJ000CT-ND
|
DigiKey | ULTRA-LOW OHMIC JUMPER RESISTORS Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1588 / $0.7400 | Buy Now |
DISTI #
PMR50HZPJ000
|
Avnet Americas | Res Jumper Thick Film 2010 0 Ohm Molded Emboss T/R - Tape and Reel (Alt: PMR50HZPJ000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1651 / $0.1880 | Buy Now |
DISTI #
755-PMR50HZPJ000
|
Mouser Electronics | Current Sense Resistors - SMD ZERO OHM 5% 1W RoHS: Compliant | 4 |
|
$0.1620 / $0.7500 | Buy Now |
|
Future Electronics | 0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sens RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1730 / $0.1850 | Buy Now |
DISTI #
PMR50HZPJ000
|
TTI | Current Sense Resistors - SMD ZERO OHM 5% 1W RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1590 / $0.1720 | Buy Now |
DISTI #
PMR50HZPJ000
|
Avnet Americas | Res Jumper Thick Film 2010 0 Ohm Molded Emboss T/R - Tape and Reel (Alt: PMR50HZPJ000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1651 / $0.1880 | Buy Now |
DISTI #
PMR50HZPJ000
|
Avnet Asia | Res Jumper Thick Film 2010 0 Ohm Molded Emboss T/R (Alt: PMR50HZPJ000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMR50HZPJ000
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PMR50HZPJ000
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 2010, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | RATED CURRENT: 50A | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Terminal Shape | WRAPAROUND |