Part Details for PMSD-02-16-K-18.00-D-LUX by Samtec Inc
Overview of PMSD-02-16-K-18.00-D-LUX by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMSD-02-16-K-18.00-D-LUX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMSD-02-16-K-18.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.457m 16AWG 4 POS Discrete Wire Housing to 4 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: PMSD-02-16-K-18.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PMSD-02-16-K-18.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.457m 16AWG 4 POS Discrete Wire Housing to 4 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: PMSD-02-16-K-18.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PMSD-02-16-K-18.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.457m 16AWG 4 POS Discrete Wire Housing to 4 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: PMSD-02-16-K-18.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005909452
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now |
Part Details for PMSD-02-16-K-18.00-D-LUX
PMSD-02-16-K-18.00-D-LUX CAD Models
PMSD-02-16-K-18.00-D-LUX Part Data Attributes
|
PMSD-02-16-K-18.00-D-LUX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PMSD-02-16-K-18.00-D-LUX
Samtec Inc
Cable Assembly, 16AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 0.42 mm | |
Shielding | NO | |
Wire Gauge | 16 AWG |