Part Details for PMSD-04-18C-K-48.00-S by Samtec Inc
Overview of PMSD-04-18C-K-48.00-S by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PMSD-04-18C-K-48.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PMSD-04-18C-K-48.00-S-ND
|
DigiKey | .165" POWER MATE DOUBLE ROW DISC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.4900 | Buy Now |
DISTI #
PMSD-04-18C-K-48.0
|
Avnet Americas | Cable Assembly Discrete Wire 1.219m 18AWG 8 POS Discrete Wire Housing RCP - Bulk (Alt: PMSD-04-18C-K-48.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3800 / $9.0500 | Buy Now |
DISTI #
200-PMSD0418CK4800S
|
Mouser Electronics | Rectangular Cable Assemblies .165" Power Mate Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.1300 / $9.0500 | Order Now |
|
Onlinecomponents.com | .165" Power Mate® Double Row Discrete Wire Cable Assembly, Socket | 0 |
|
$4.3100 / $9.0500 | Buy Now |
DISTI #
PMSD-04-18C-K-48.0
|
Avnet Americas | Cable Assembly Discrete Wire 1.219m 18AWG 8 POS Discrete Wire Housing RCP - Bulk (Alt: PMSD-04-18C-K-48.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3800 / $9.0500 | Buy Now |
DISTI #
PMSD-04-18C-K-48.0
|
Avnet Americas | Cable Assembly Discrete Wire 1.219m 18AWG 8 POS Discrete Wire Housing RCP - Bulk (Alt: PMSD-04-18C-K-48.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3800 / $9.0500 | Buy Now |
DISTI #
000000000005212669
|
Sager | Rectangular Cable Assemblies .165 Power Mate Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$5.9600 / $9.0500 | Buy Now |
|
Master Electronics | .165" Power Mate® Double Row Discrete Wire Cable Assembly, Socket | 0 |
|
$4.3100 / $9.0500 | Buy Now |
DISTI #
5cd91076cd7c1c4c386759e0
|
Samtec | .165" Power Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Bubble Bag | 0 |
|
$4.3100 / $9.0500 | Buy Now |
Part Details for PMSD-04-18C-K-48.00-S
PMSD-04-18C-K-48.00-S CAD Models
PMSD-04-18C-K-48.00-S Part Data Attributes
|
PMSD-04-18C-K-48.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PMSD-04-18C-K-48.00-S
Samtec Inc
Rectangular Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | POLARIZATION KEY | |
Body Breadth | 0.478 inch | |
Body Depth | 0.77 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 8.8 A | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |