Part Details for PMSD-05-16-K-32.00-D-LDX by Samtec Inc
Overview of PMSD-05-16-K-32.00-D-LDX by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PMSD-05-16-K-32.00-D-LDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PMSD-05-16-K-32.00-D-LDX-ND
|
DigiKey | .165" POWER MATE DOUBLE ROW DISC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9900 | Buy Now |
DISTI #
PMSD-05-16-K-32.00
|
Avnet Americas | Cable Assembly Discrete Wire 16AWG 0.81m 10 Position Discrete Wire Housing to 10 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: PMSD-05-16-K-32.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.8400 / $11.1300 | Buy Now |
DISTI #
200-PMSD-0516K32DLDX
|
Mouser Electronics | Rectangular Cable Assemblies .165" Power Mate Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.3100 / $11.1300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7400 / $14.1000 | Buy Now |
DISTI #
000000000006170075
|
Sager | Rectangular Cable Assemblies .165 Power Mate Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$7.3300 / $11.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.7400 / $14.1000 | Buy Now |
DISTI #
5cd91141cd7c1c4c3868403d
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Bubble Bag | 0 |
|
$5.2900 / $11.1300 | Buy Now |
Part Details for PMSD-05-16-K-32.00-D-LDX
PMSD-05-16-K-32.00-D-LDX CAD Models
PMSD-05-16-K-32.00-D-LDX Part Data Attributes
|
PMSD-05-16-K-32.00-D-LDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PMSD-05-16-K-32.00-D-LDX
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.31 mm2 | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.813 mm | |
Number of Conductors | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 10.3 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |