Part Details for PMSD-05-16-K-32.00-S by Samtec Inc
Overview of PMSD-05-16-K-32.00-S by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMSD-05-16-K-32.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PMSD-05-16-K-32.00-S-ND
|
DigiKey | .165" POWER MATE DOUBLE ROW DISC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.6000 | Buy Now |
DISTI #
PMSD-05-16-K-32.00
|
Avnet Americas | Cable Assembly Discrete Wire 16AWG 0.81m 10 Position Discrete Wire Housing Receptacle - Bulk (Alt: PMSD-05-16-K-32.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9900 / $8.5000 | Buy Now |
DISTI #
200-PMSD-0516K32.00S
|
Mouser Electronics | Rectangular Cable Assemblies .165" Power Mate Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.8200 / $8.5000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$5.1400 / $10.7700 | Buy Now | |
DISTI #
000000000006170076
|
Sager | Rectangular Cable Assemblies .165 Power Mate Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$5.6000 / $8.5000 | Buy Now |
|
Master Electronics | 0 |
|
$5.1400 / $10.7700 | Buy Now | |
DISTI #
5cd91146cd7c1c4c386845f6
|
Samtec | .165" Power Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Bubble Bag | 0 |
|
$4.0400 / $8.5000 | Buy Now |
Part Details for PMSD-05-16-K-32.00-S
PMSD-05-16-K-32.00-S CAD Models
PMSD-05-16-K-32.00-S Part Data Attributes:
|
PMSD-05-16-K-32.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PMSD-05-16-K-32.00-S
Samtec Inc
Rectangular Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |