Part Details for PMSD-05-16-SP-10.00-S-M by Samtec Inc
Overview of PMSD-05-16-SP-10.00-S-M by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMSD-05-16-SP-10.00-S-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMSD-05-16-SP-10.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.254m 16AWG 10 POS Discrete Wire Housing RCP - Bulk (Alt: PMSD-05-16-SP-10.0) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for PMSD-05-16-SP-10.00-S-M
PMSD-05-16-SP-10.00-S-M CAD Models
PMSD-05-16-SP-10.00-S-M Part Data Attributes
|
PMSD-05-16-SP-10.00-S-M
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PMSD-05-16-SP-10.00-S-M
Samtec Inc
Board Connector, 10 Contact(s), Female, Straight, Crimp Terminal, Latch, Natural Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.478 inch | |
Body Depth | 0.773 inch | |
Body Length | 0.865 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | YES | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |
Alternate Parts for PMSD-05-16-SP-10.00-S-M
This table gives cross-reference parts and alternative options found for PMSD-05-16-SP-10.00-S-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMSD-05-16-SP-10.00-S-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMSD-05-206-SP-32.00-S | Board Connector, 10 Contact(s), Female, Straight, Crimp Terminal, Latch, Natural Insulator | Samtec Inc | PMSD-05-16-SP-10.00-S-M vs PMSD-05-206-SP-32.00-S |