Part Details for PMSD-05-206C-K-20.00-D-LUS by Samtec Inc
Overview of PMSD-05-206C-K-20.00-D-LUS by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMSD-05-206C-K-20.00-D-LUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PMSD-05-206C-K-20.00-D-LUS-ND
|
DigiKey | .165" POWER MATE DOUBLE ROW DISC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.2600 | Buy Now |
DISTI #
PMSD-05-206C-K-20.
|
Avnet Americas | Cable Assembly Discrete Wire 0.508m 20AWG 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: PMSD-05-206C-K-20.) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4300 / $11.9600 | Buy Now |
DISTI #
200-PMSD5206CK20DLUS
|
Mouser Electronics | Rectangular Cable Assemblies .165" Power Mate Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.7800 / $11.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6900 / $11.9600 | Buy Now |
DISTI #
PMSD-05-206C-K-20.
|
Avnet Americas | Cable Assembly Discrete Wire 0.508m 20AWG 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: PMSD-05-206C-K-20.) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4300 / $11.9600 | Buy Now |
DISTI #
PMSD-05-206C-K-20.
|
Avnet Americas | Cable Assembly Discrete Wire 0.508m 20AWG 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: PMSD-05-206C-K-20.) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4300 / $11.9600 | Buy Now |
DISTI #
000000000005909893
|
Sager | Rectangular Cable Assemblies .165 Power Mate Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$7.8800 / $11.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.6900 / $11.9600 | Buy Now |
DISTI #
5cd91083cd7c1c4c38676827
|
Samtec | .165" Power Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Bubble Bag | 0 |
|
$5.6900 / $11.9600 | Buy Now |
Part Details for PMSD-05-206C-K-20.00-D-LUS
PMSD-05-206C-K-20.00-D-LUS CAD Models
PMSD-05-206C-K-20.00-D-LUS Part Data Attributes
|
PMSD-05-206C-K-20.00-D-LUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PMSD-05-206C-K-20.00-D-LUS
Samtec Inc
Cable Assembly, 20AWG, 600V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Approvals | UL | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 0.47 mm | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 20 AWG |