Part Details for PMSD-08-18-K-15.00-D-LUS by Samtec Inc
Overview of PMSD-08-18-K-15.00-D-LUS by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PMSD-08-18-K-15.00-D-LUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC1758
|
Newark | Bag & Tag |Samtec PMSD-08-18-K-15.00-D-LUS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9100 / $22.9700 | Buy Now |
DISTI #
612-PMSD-08-18-K-15.00-D-LUS-ND
|
DigiKey | .165" POWER MATE DOUBLE ROW DISC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.1400 | Buy Now |
DISTI #
PMSD-08-18-K-15.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.381m 18AWG 16 POS Discrete Wire Housing to 16 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: PMSD-08-18-K-15.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.6500 / $17.0000 | Buy Now |
DISTI #
200-PMSD-0818K15DLUS
|
Mouser Electronics | Rectangular Cable Assemblies .165" Power Mate Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$10.1800 / $17.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.5400 / $17.0000 | Buy Now |
DISTI #
PMSD-08-18-K-15.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.381m 18AWG 16 POS Discrete Wire Housing to 16 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: PMSD-08-18-K-15.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.6500 / $17.0000 | Buy Now |
DISTI #
PMSD-08-18-K-15.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.381m 18AWG 16 POS Discrete Wire Housing to 16 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: PMSD-08-18-K-15.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.6500 / $17.0000 | Buy Now |
DISTI #
000000000005909989
|
Sager | Rectangular Cable Assemblies .165 Power Mate Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$11.8300 / $17.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.5400 / $17.0000 | Buy Now |
DISTI #
5cd91088cd7c1c4c38676eea
|
Samtec | .165" Power Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Bubble Bag | 0 |
|
$8.5400 / $17.0000 | Buy Now |
Part Details for PMSD-08-18-K-15.00-D-LUS
PMSD-08-18-K-15.00-D-LUS CAD Models
PMSD-08-18-K-15.00-D-LUS Part Data Attributes
|
PMSD-08-18-K-15.00-D-LUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PMSD-08-18-K-15.00-D-LUS
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.823 mm2 | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.381 mm | |
Number of Conductors | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 8.8 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |