Part Details for PMSD-12-16-K-84.00-D-LUS by Samtec Inc
Overview of PMSD-12-16-K-84.00-D-LUS by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMSD-12-16-K-84.00-D-LUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMSD-12-16-K-84.00
|
Avnet Americas | Cable Assembly Discrete Wire 2.134m 16AWG 24 POS Discrete Wire Housing to 24 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: PMSD-12-16-K-84.00) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .165" Power Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$29.7800 / $87.3900 | Buy Now |
DISTI #
000000000005493381
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | .165" Power Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$29.7800 / $87.3900 | Buy Now |
Part Details for PMSD-12-16-K-84.00-D-LUS
PMSD-12-16-K-84.00-D-LUS CAD Models
PMSD-12-16-K-84.00-D-LUS Part Data Attributes
|
PMSD-12-16-K-84.00-D-LUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PMSD-12-16-K-84.00-D-LUS
Samtec Inc
Cable Assembly, 16AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 2.09 mm | |
Shielding | NO | |
Wire Gauge | 16 AWG |