Part Details for PMSDT-03-24-K-48.00-S by Samtec Inc
Overview of PMSDT-03-24-K-48.00-S by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMSDT-03-24-K-48.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMSDT-03-24-K-48.0
|
Avnet Americas | Cable Assembly Discrete Wire 1.219m 24AWG 6 POS Discrete Wire Housing RCP - Bulk (Alt: PMSDT-03-24-K-48.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .165" Power Mate® Double Row Discrete Wire Teflon® Cable Assembly, Socket | 0 |
|
$5.9900 / $11.4600 | Buy Now |
DISTI #
PMSDT-03-24-K-48.0
|
Avnet Americas | Cable Assembly Discrete Wire 1.219m 24AWG 6 POS Discrete Wire Housing RCP - Bulk (Alt: PMSDT-03-24-K-48.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PMSDT-03-24-K-48.0
|
Avnet Americas | Cable Assembly Discrete Wire 1.219m 24AWG 6 POS Discrete Wire Housing RCP - Bulk (Alt: PMSDT-03-24-K-48.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005493453
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | .165" Power Mate® Double Row Discrete Wire Teflon® Cable Assembly, Socket | 0 |
|
$5.9900 / $11.4600 | Buy Now |
Part Details for PMSDT-03-24-K-48.00-S
PMSDT-03-24-K-48.00-S CAD Models
PMSDT-03-24-K-48.00-S Part Data Attributes
|
PMSDT-03-24-K-48.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PMSDT-03-24-K-48.00-S
Samtec Inc
Rectangular Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |