Part Details for PMSS-02-16-K-112.0-D-LUS by Samtec Inc
Overview of PMSS-02-16-K-112.0-D-LUS by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMSS-02-16-K-112.0-D-LUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PMSS-02-16-K-112.0-D-LUS-ND
|
DigiKey | .165" POWER MATE SINGLE ROW DISC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3100 | Buy Now |
DISTI #
PMSS-02-16-K-112.0
|
Avnet Americas | Cable Assembly Discrete Wire 2.845m 16AWG 2 POS Discrete Wire Housing to 2 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: PMSS-02-16-K-112.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3400 / $6.4900 | Buy Now |
DISTI #
200-PMSS216K1120DLUS
|
Mouser Electronics | Rectangular Cable Assemblies .165" Power Mate Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.0600 / $6.4900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.9300 / $6.4900 | Buy Now | |
DISTI #
PMSS-02-16-K-112.0
|
Avnet Americas | Cable Assembly Discrete Wire 2.845m 16AWG 2 POS Discrete Wire Housing to 2 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: PMSS-02-16-K-112.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3400 / $6.4900 | Buy Now |
DISTI #
000000000005910273
|
Sager | Rectangular Cable Assemblies .165 Power Mate Single Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$4.0600 / $6.4900 | Buy Now |
|
Master Electronics | 0 |
|
$2.9300 / $6.4900 | Buy Now | |
DISTI #
5cd91131cd7c1c4c38682e94
|
Samtec | .165" Power Mate® Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Bag & Tag | 0 |
|
$2.9300 / $6.4900 | Buy Now |
Part Details for PMSS-02-16-K-112.0-D-LUS
PMSS-02-16-K-112.0-D-LUS CAD Models
PMSS-02-16-K-112.0-D-LUS Part Data Attributes:
|
PMSS-02-16-K-112.0-D-LUS
Samtec Inc
Buy Now
|
Compare Parts:
PMSS-02-16-K-112.0-D-LUS
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |