Part Details for PMSS-02-16-K-90.00-S by Samtec Inc
Overview of PMSS-02-16-K-90.00-S by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMSS-02-16-K-90.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PMSS-02-16-K-90.00-S-ND
|
DigiKey | .165" POWER MATE SINGLE ROW DISC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8800 | Buy Now |
DISTI #
PMSS-02-16-K-90.00
|
Avnet Americas | Cable Assembly Discrete Wire 16AWG 2.29m 2 Position Discrete Wire Housing Receptacle - Bulk (Alt: PMSS-02-16-K-90.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1800 / $4.7500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.1500 / $4.7500 | Buy Now | |
DISTI #
PMSS-02-16-K-90.00
|
Avnet Americas | Cable Assembly Discrete Wire 16AWG 2.29m 2 Position Discrete Wire Housing Receptacle - Bulk (Alt: PMSS-02-16-K-90.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1800 / $4.7500 | Buy Now |
DISTI #
000000000006170212
|
Sager | Rectangular Cable Assemblies .165 Power Mate Single Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$2.9700 / $4.7500 | Buy Now |
|
Master Electronics | 0 |
|
$2.1500 / $4.7500 | Buy Now | |
DISTI #
5ce749eacd7c1c4c38cbbcb9
|
Samtec | .165" Power Mate® Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Bag & Tag | 0 |
|
$2.1500 / $4.7500 | Buy Now |
Part Details for PMSS-02-16-K-90.00-S
PMSS-02-16-K-90.00-S CAD Models
PMSS-02-16-K-90.00-S Part Data Attributes:
|
PMSS-02-16-K-90.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PMSS-02-16-K-90.00-S
Samtec Inc
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | POLARIZED, RATED CURRENT(POWER):10.3 | |
Body Breadth | 0.313 inch | |
Body Depth | 0.77 inch | |
Body Length | 0.37 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for PMSS-02-16-K-90.00-S
This table gives cross-reference parts and alternative options found for PMSS-02-16-K-90.00-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMSS-02-16-K-90.00-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMSS-02-22-K-14.00-S | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | PMSS-02-16-K-90.00-S vs PMSS-02-22-K-14.00-S |
PMSS-02-22C-K-12.00-S | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | PMSS-02-16-K-90.00-S vs PMSS-02-22C-K-12.00-S |
PMSS-02-16C-K-40.00-S | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | PMSS-02-16-K-90.00-S vs PMSS-02-16C-K-40.00-S |
PMSST-02-24-K-15.00-S | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | PMSS-02-16-K-90.00-S vs PMSST-02-24-K-15.00-S |
PMSS-02-18-K-60.00-S | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | PMSS-02-16-K-90.00-S vs PMSS-02-18-K-60.00-S |
PMSS-02-203C-K-10.00-S | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | PMSS-02-16-K-90.00-S vs PMSS-02-203C-K-10.00-S |
PMSST-02-24-K-36.00-S-M | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | PMSS-02-16-K-90.00-S vs PMSST-02-24-K-36.00-S-M |
PMSST-02-24-K-03.00-S-M | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | PMSS-02-16-K-90.00-S vs PMSST-02-24-K-03.00-S-M |
PMSS-02-203-K-08.00-S | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | PMSS-02-16-K-90.00-S vs PMSS-02-203-K-08.00-S |
PMSS-02-16C-K-12.00-S-M | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | PMSS-02-16-K-90.00-S vs PMSS-02-16C-K-12.00-S-M |