Part Details for PMSS-02-18-SP-10.00-S by Samtec Inc
Overview of PMSS-02-18-SP-10.00-S by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMSS-02-18-SP-10.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMSS-02-18-SP-10.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.254m 18AWG 2 POS Discrete Wire Housing RCP - Bulk (Alt: PMSS-02-18-SP-10.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for PMSS-02-18-SP-10.00-S
PMSS-02-18-SP-10.00-S CAD Models
PMSS-02-18-SP-10.00-S Part Data Attributes
|
PMSS-02-18-SP-10.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PMSS-02-18-SP-10.00-S
Samtec Inc
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for PMSS-02-18-SP-10.00-S
This table gives cross-reference parts and alternative options found for PMSS-02-18-SP-10.00-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMSS-02-18-SP-10.00-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMSS-02-16C-K-11.50-S | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | PMSS-02-18-SP-10.00-S vs PMSS-02-16C-K-11.50-S |
PMSS-02-203C-K-10.00-S | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | PMSS-02-18-SP-10.00-S vs PMSS-02-203C-K-10.00-S |
PMSST-02-24-K-15.00-S | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | PMSS-02-18-SP-10.00-S vs PMSST-02-24-K-15.00-S |
PMSS-02-16C-K-12.00-S-M | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | PMSS-02-18-SP-10.00-S vs PMSS-02-16C-K-12.00-S-M |
PMSS-02-203-K-08.00-S | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | PMSS-02-18-SP-10.00-S vs PMSS-02-203-K-08.00-S |
PMSS-02-22-K-48.00-S | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | PMSS-02-18-SP-10.00-S vs PMSS-02-22-K-48.00-S |
PMSS-02-18-K-60.00-S | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | PMSS-02-18-SP-10.00-S vs PMSS-02-18-K-60.00-S |
PMSS-02-22C-K-10.00-S | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | PMSS-02-18-SP-10.00-S vs PMSS-02-22C-K-10.00-S |
PMSS-02-22C-K-06.00-S | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | PMSS-02-18-SP-10.00-S vs PMSS-02-22C-K-06.00-S |
PMSS-02-22-K-19.70-S | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | PMSS-02-18-SP-10.00-S vs PMSS-02-22-K-19.70-S |