Part Details for PMSS-04-16C-K-10.00-S by Samtec Inc
Overview of PMSS-04-16C-K-10.00-S by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PMSS-04-16C-K-10.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMSS-04-16C-K-10.00-S
|
Avnet Americas | .165" Power Mate Single Row Discrete Wire Ca - Bulk (Alt: PMSS-04-16C-K-10.00-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$2.2200 / $4.9200 | Buy Now | |
DISTI #
PMSS-04-16C-K-10.00-S
|
Avnet Americas | .165" Power Mate Single Row Discrete Wire Ca - Bulk (Alt: PMSS-04-16C-K-10.00-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PMSS-04-16C-K-10.00-S
|
Avnet Americas | .165" Power Mate Single Row Discrete Wire Ca - Bulk (Alt: PMSS-04-16C-K-10.00-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000007199939
|
Sager | .165 POWER MATE� SINGLE ROW DISCRETE WIRE CABLE ASSEMBLY, SOCKET Min Qty: 1 | 0 |
|
$3.0800 / $4.9200 | Buy Now |
|
Master Electronics | 0 |
|
$2.2200 / $4.9200 | Buy Now | |
DISTI #
5cd91148cd7c1c4c3868487a
|
Samtec | .165" Power Mate® Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Layer | 0 |
|
$2.2200 / $4.9200 | Buy Now |
Part Details for PMSS-04-16C-K-10.00-S
PMSS-04-16C-K-10.00-S CAD Models
PMSS-04-16C-K-10.00-S Part Data Attributes:
|
PMSS-04-16C-K-10.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PMSS-04-16C-K-10.00-S
Samtec Inc
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | POLARIZED, RATED CURRENT(POWER):10.3 | |
Body Breadth | 0.313 inch | |
Body Depth | 0.77 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |