Part Details for PMSS-05-16-K-90.00-D-LUS by Samtec Inc
Overview of PMSS-05-16-K-90.00-D-LUS by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMSS-05-16-K-90.00-D-LUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMSS-05-16-K-90.00
|
Avnet Americas | Cable Assembly Discrete Wire 2.286m 16AWG 5 POS Discrete Wire Housing to 5 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: PMSS-05-16-K-90.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PMSS-05-16-K-90.00
|
Avnet Americas | Cable Assembly Discrete Wire 2.286m 16AWG 5 POS Discrete Wire Housing to 5 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: PMSS-05-16-K-90.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for PMSS-05-16-K-90.00-D-LUS
PMSS-05-16-K-90.00-D-LUS CAD Models
PMSS-05-16-K-90.00-D-LUS Part Data Attributes:
|
PMSS-05-16-K-90.00-D-LUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PMSS-05-16-K-90.00-D-LUS
Samtec Inc
Cable Assembly, 16AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 2.25 mm | |
Shielding | NO | |
Wire Gauge | 16 AWG |