Part Details for PMSS-05-24C-K-20.00-D-LUS by Samtec Inc
Overview of PMSS-05-24C-K-20.00-D-LUS by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PMSS-05-24C-K-20.00-D-LUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PMSS-05-24C-K-20.00-D-LUS-ND
|
DigiKey | .165" POWER MATE SINGLE ROW DISC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.7300 | Buy Now |
DISTI #
PMSS-05-24C-K-20.0
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 0.51m 5 Position Discrete Wire Housing to 5 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: PMSS-05-24C-K-20.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0500 / $8.5800 | Buy Now |
DISTI #
200-PMSS0524CK20DLUS
|
Mouser Electronics | Rectangular Cable Assemblies .165" Power Mate Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.8700 / $8.5800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$4.0900 / $8.5800 | Buy Now | |
DISTI #
PMSS-05-24C-K-20.0
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 0.51m 5 Position Discrete Wire Housing to 5 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: PMSS-05-24C-K-20.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0500 / $8.5800 | Buy Now |
DISTI #
PMSS-05-24C-K-20.0
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 0.51m 5 Position Discrete Wire Housing to 5 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: PMSS-05-24C-K-20.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0500 / $8.5800 | Buy Now |
DISTI #
000000000006170309
|
Sager | Rectangular Cable Assemblies .165 Power Mate Single Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$5.6600 / $8.5800 | Buy Now |
|
Master Electronics | 0 |
|
$4.0900 / $8.5800 | Buy Now | |
DISTI #
5cd910e7cd7c1c4c3867d9bc
|
Samtec | .165" Power Mate® Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Bag & Tag | 0 |
|
$4.0900 / $8.5800 | Buy Now |
Part Details for PMSS-05-24C-K-20.00-D-LUS
PMSS-05-24C-K-20.00-D-LUS CAD Models
PMSS-05-24C-K-20.00-D-LUS Part Data Attributes
|
PMSS-05-24C-K-20.00-D-LUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PMSS-05-24C-K-20.00-D-LUS
Samtec Inc
Cable Assembly, 24AWG, 300V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Material | TINNED COPPER | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 1.118 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.469 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 5.2 A | |
Rated Voltage | 300 V | |
Resistance | 0.085 Ω | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |