Part Details for PMSS-10-18-K-08.00-D-LUS by Samtec Inc
Overview of PMSS-10-18-K-08.00-D-LUS by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMSS-10-18-K-08.00-D-LUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMSS-10-18-K-08.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.203m 18AWG 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: PMSS-10-18-K-08.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3800 / $12.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.8300 / $16.8800 | Buy Now |
DISTI #
000000000005911914
|
Sager | Rectangular Cable Assemblies .165 Power Mate Single Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$8.7700 / $12.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.8300 / $16.8800 | Buy Now |
DISTI #
5cd910c6cd7c1c4c3867b641
|
Samtec | .165" Power Mate® Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Bag & Tag | 0 |
|
$6.3400 / $12.6100 | Buy Now |
Part Details for PMSS-10-18-K-08.00-D-LUS
PMSS-10-18-K-08.00-D-LUS CAD Models
PMSS-10-18-K-08.00-D-LUS Part Data Attributes
|
PMSS-10-18-K-08.00-D-LUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PMSS-10-18-K-08.00-D-LUS
Samtec Inc
Cable Assembly, 18AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.16 mm | |
Shielding | NO | |
Wire Gauge | 18 AWG |