Part Details for PMSST-02-24-K-48.00-S by Samtec Inc
Overview of PMSST-02-24-K-48.00-S by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for PMSST-02-24-K-48.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PMSST-02-24-K-48.00-S-ND
|
DigiKey | .165" POWER MATE SINGLE ROW DISC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6900 | Buy Now |
DISTI #
PMSST-02-24-K-48.0
|
Avnet Americas | Cable Assembly Discrete Wire 1.219m 24AWG 2 POS Discrete Wire Housing RCP - Bulk (Alt: PMSST-02-24-K-48.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6600 / $5.4700 | Buy Now |
DISTI #
200-PMSST0224K4800S
|
Mouser Electronics | Rectangular Cable Assemblies .165" Power Mate Single Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$2.9500 / $5.4700 | Order Now |
|
Onlinecomponents.com | .165" Power Mate® Single Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.4700 / $5.4700 | Buy Now |
DISTI #
PMSST-02-24-K-48.0
|
Avnet Americas | Cable Assembly Discrete Wire 1.219m 24AWG 2 POS Discrete Wire Housing RCP - Bulk (Alt: PMSST-02-24-K-48.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6600 / $5.4700 | Buy Now |
DISTI #
PMSST-02-24-K-48.0
|
Avnet Americas | Cable Assembly Discrete Wire 1.219m 24AWG 2 POS Discrete Wire Housing RCP - Bulk (Alt: PMSST-02-24-K-48.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6600 / $5.4700 | Buy Now |
DISTI #
000000000005213127
|
Sager | Rectangular Cable Assemblies .165 Power Mate Single Row Discrete Wire Teflon Cable Assembly, Socket Min Qty: 1 | 0 |
|
$3.4300 / $5.4700 | Buy Now |
|
Master Electronics | .165" Power Mate® Single Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.4700 / $5.4700 | Buy Now |
DISTI #
5cd911a6cd7c1c4c3868b274
|
Samtec | .165" Power Mate® Single Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 0 Days Container: Bag & Tag | 0 |
|
$2.4700 / $5.4700 | Buy Now |
Part Details for PMSST-02-24-K-48.00-S
PMSST-02-24-K-48.00-S CAD Models
PMSST-02-24-K-48.00-S Part Data Attributes
|
PMSST-02-24-K-48.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PMSST-02-24-K-48.00-S
Samtec Inc
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.313 inch | |
Body Depth | 0.77 inch | |
Body Length | 0.37 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |