Datasheets
PMST6429,115 by:

PMST6428; PMST6429 - NPN general purpose transistors@en-us SC-70 3-Pin

Part Details for PMST6429,115 by Nexperia

Overview of PMST6429,115 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for PMST6429,115

Part # Distributor Description Stock Price Buy
DISTI # 29AK3975
Newark Transistor, Bipolar Rohs Compliant: Yes |Nexperia PMST6429,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.0430
$0.0430 Buy Now
DISTI # PMST6429,115-ND
DigiKey TRANS NPN 45V 0.1A SOT323 Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.0415
  • 6,000 $0.0385
  • 9,000 $0.0319
  • 30,000 $0.0314
  • 75,000 $0.0282
  • 150,000 $0.0244
$0.0244 / $0.0415 Buy Now
DISTI # PMST6429,115
Avnet Americas Trans GP BJT NPN 45V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: PMST6429,115) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 27,000 $0.0275
  • 33,000 $0.0268
  • 60,000 $0.0260
  • 135,000 $0.0253
  • 270,000 $0.0245
  • 1,350,000 $0.0238
  • 2,700,000 $0.0231
$0.0231 / $0.0275 Buy Now
DISTI # 771-PMST6429115
Mouser Electronics Bipolar Transistors - BJT PMST6429/SOT323/SC-70 RoHS: Compliant 0
  • 3,000 $0.0380
  • 9,000 $0.0310
  • 24,000 $0.0300
  • 45,000 $0.0280
  • 99,000 $0.0240
$0.0240 / $0.0380 Order Now
Future Electronics 45V 100MA SOT323 RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 3000 Container: Reel 0
Reel
  • 3,000 $0.0290
  • 9,000 $0.0279
  • 15,000 $0.0274
  • 45,000 $0.0264
  • 75,000 $0.0255
$0.0255 / $0.0290 Buy Now
Rochester Electronics PMST6429 - Small Signal Bipolar Transistor, 0.2A, 45V, NPN, SC-70 RoHS: Compliant Status: Active Min Qty: 1 240000
  • 1 $0.0244
  • 25 $0.0239
  • 100 $0.0229
  • 500 $0.0220
  • 1,000 $0.0207
$0.0207 / $0.0244 Buy Now
DISTI # PMST6429,115
Avnet Americas Trans GP BJT NPN 45V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: PMST6429,115) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 27,000 $0.0275
  • 33,000 $0.0268
  • 60,000 $0.0260
  • 135,000 $0.0253
  • 270,000 $0.0245
  • 1,350,000 $0.0238
  • 2,700,000 $0.0231
$0.0231 / $0.0275 Buy Now
DISTI # PMST6429,115
Avnet Americas Trans GP BJT NPN 45V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: PMST6429,115) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 27,000 $0.0275
  • 33,000 $0.0268
  • 60,000 $0.0260
  • 135,000 $0.0253
  • 270,000 $0.0245
  • 1,350,000 $0.0238
  • 2,700,000 $0.0231
$0.0231 / $0.0275 Buy Now
DISTI # PMST6429,115
Avnet Silica Trans GP BJT NPN 45V 0.1A 3-Pin SC-70 T/R (Alt: PMST6429,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days Silica - 0
Buy Now
DISTI # PMST6429,115
EBV Elektronik Trans GP BJT NPN 45V 0.1A 3-Pin SC-70 T/R (Alt: PMST6429,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days EBV - 0
Buy Now
DISTI # 4277978
Farnell INTEGRATED PASSIVE FILTERS RoHS: Compliant Min Qty: 15000 Lead time: 3 Weeks, 1 Days Container: Each 941930
  • 15,000 $0.0300
$0.0300 Buy Now
DISTI # 3940762
Farnell TRANSISTOR, BIPOLAR RoHS: Compliant Min Qty: 3000 Lead time: 7 Weeks, 1 Days Container: Reel 0
  • 3,000 $0.0375
$0.0375 Buy Now

Part Details for PMST6429,115

PMST6429,115 Part Data Attributes

PMST6429,115 Nexperia
Buy Now Datasheet
Compare Parts:
PMST6429,115 Nexperia PMST6428; PMST6429 - NPN general purpose transistors@en-us SC-70 3-Pin
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Part Package Code SC-70
Package Description PLASTIC, UMT3, SC-70, CMPAK-3
Pin Count 3
Manufacturer Package Code SOT323
Reach Compliance Code compliant
ECCN Code EAR99
Date Of Intro 1997-09-01
Samacsys Manufacturer Nexperia
Collector Current-Max (IC) 0.2 A
Collector-Base Capacitance-Max 3 pF
Collector-Emitter Voltage-Max 45 V
Configuration SINGLE
DC Current Gain-Min (hFE) 500
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Qualification Status Not Qualified
Reference Standard AEC-Q101
Surface Mount YES
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz
VCEsat-Max 0.6 V

Alternate Parts for PMST6429,115

This table gives cross-reference parts and alternative options found for PMST6429,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMST6429,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PMST6429T/R TRANSISTOR 200 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SC-70, CMPAK-3, BIP General Purpose Small Signal NXP Semiconductors PMST6429,115 vs PMST6429T/R
934051660115 TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SC-70, CMPAK-3, BIP General Purpose Small Signal NXP Semiconductors PMST6429,115 vs 934051660115
PMST6429-T Small Signal Bipolar Transistor Nexperia PMST6429,115 vs PMST6429-T
PMST6429T/R Small Signal Bipolar Transistor Nexperia PMST6429,115 vs PMST6429T/R
PMST6429,115 PMST6428; PMST6429 - NPN general purpose transistors SC-70 3-Pin NXP Semiconductors PMST6429,115 vs PMST6429,115
PMST6429-T TRANSISTOR 200 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, SOT-323, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors PMST6429,115 vs PMST6429-T
Part Number Description Manufacturer Compare
PMST6429T/R TRANSISTOR 200 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SC-70, CMPAK-3, BIP General Purpose Small Signal NXP Semiconductors PMST6429,115 vs PMST6429T/R
PMST6429,115 PMST6428; PMST6429 - NPN general purpose transistors SC-70 3-Pin NXP Semiconductors PMST6429,115 vs PMST6429,115
934051660115 TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SC-70, CMPAK-3, BIP General Purpose Small Signal NXP Semiconductors PMST6429,115 vs 934051660115
2SD2351T106 Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHM Semiconductor PMST6429,115 vs 2SD2351T106
PMST6429-T TRANSISTOR 200 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, SOT-323, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors PMST6429,115 vs PMST6429-T
PMST6429-T Small Signal Bipolar Transistor Nexperia PMST6429,115 vs PMST6429-T
PMST6429T/R Small Signal Bipolar Transistor Nexperia PMST6429,115 vs PMST6429T/R
2SD2351 Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHM Semiconductor PMST6429,115 vs 2SD2351

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMST6429,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMST6429,115 by Nexperia

  • Please alert me when PMST6429,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PMST6429,115 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMST6429,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PMST6429,115 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMST6429,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PMST6429,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: