Part Details for PMT-36V350W1AR by Delta Electronics Inc
Overview of PMT-36V350W1AR by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for PMT-36V350W1AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-1153-ND
|
DigiKey | AC/DC CONVERTER 36V 350W Min Qty: 12 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.7525 | Buy Now |
DISTI #
108-PMT-36V350W1AR
|
Mouser Electronics | Switching Power Supplies 350W / 36V Enclosed RoHS: Compliant | 0 |
|
$74.7600 | Order Now |
DISTI #
75115987
|
RS | 350W / 36V Enclosed | Delta Electronics PMT-36V350W1AR RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$78.2800 | RFQ |
|
Future Electronics | PMT Series 350 W 36 V Enclosed Terminal Block Power Supply RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$70.9200 / $74.4600 | Buy Now |
Part Details for PMT-36V350W1AR
PMT-36V350W1AR CAD Models
PMT-36V350W1AR Part Data Attributes:
|
PMT-36V350W1AR
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PMT-36V350W1AR
Delta Electronics Inc
Power Supply Modules/Adaptors
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |