Part Details for PMT-48V350W1AK by Delta Electronics Inc
Overview of PMT-48V350W1AK by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMT-48V350W1AK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMT-48V350W1AK-ND
|
DigiKey | AC/DC CONVERTER 48V 350W Min Qty: 500 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.0120 | Buy Now |
DISTI #
108-PMT-48V350W1AK
|
Mouser Electronics | Switching Power Supplies 350W / 48V - Front Facing Connector RoHS: Compliant | 0 |
|
$72.3300 | Order Now |
DISTI #
75115990
|
RS | 350W / 48V - Front Facing Connector | Delta Electronics PMT-48V350W1AK RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$78.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 | 0 |
|
$62.0200 | Buy Now |
Part Details for PMT-48V350W1AK
PMT-48V350W1AK CAD Models
PMT-48V350W1AK Part Data Attributes:
|
PMT-48V350W1AK
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PMT-48V350W1AK
Delta Electronics Inc
Power Supply Modules/Adaptors
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |