-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMV20XNEA - 20 V, N-channel Trench MOSFET@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y2081
|
Newark | Mosfet, N- Ch, 20V, 6.3A, To-236Ab, Transistor Polarity:N Channel, Continuous Drain Current Id:6.3A, Drain Source Voltage Vds:20V, On Resistance Rds(On):0.016Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:1V, Power Rohs Compliant: Yes |Nexperia PMV20XNEAR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8519 |
|
$0.1500 / $0.4660 | Buy Now |
DISTI #
86AK5968
|
Newark | Mosfet, N-Ch, 20V, 6.3A, To-236Ab Rohs Compliant: Yes |Nexperia PMV20XNEAR Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1220 / $0.1370 | Buy Now |
DISTI #
1727-2526-1-ND
|
DigiKey | MOSFET N-CH 20V 6.3A TO236AB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
255 In Stock |
|
$0.0933 / $0.4300 | Buy Now |
DISTI #
PMV20XNEAR
|
Avnet Americas | Small Signal low RDSon automotive Trans MOSFET N-CH 20V 6.3A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMV20XNEAR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 33000 |
|
$0.0916 / $0.1094 | Buy Now |
DISTI #
771-PMV20XNEAR
|
Mouser Electronics | MOSFET PMV20XNEA/SOT23/TO-236AB RoHS: Compliant | 13959 |
|
$0.0930 / $0.4200 | Buy Now |
DISTI #
E02:0323_10031871
|
Arrow Electronics | Trans MOSFET N-CH 20V 6.3A Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2401 | Europe - 6000 |
|
$0.0887 / $0.1035 | Buy Now |
DISTI #
V72:2272_14673649
|
Arrow Electronics | Trans MOSFET N-CH 20V 6.3A Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2252 Container: Cut Strips | Americas - 429 |
|
$0.0948 / $0.3473 | Buy Now |
|
Future Electronics | PMV20 Series 20 V 6.3 A 20 mOhm SMT N-Channel Trench Mosfet - TO-236AB RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0943 / $0.1050 | Buy Now |
|
Future Electronics | PMV20 Series 20 V 6.3 A 20 mOhm SMT N-Channel Trench Mosfet - TO-236AB RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0871 / $0.0978 | Buy Now |
DISTI #
77687356
|
Verical | Trans MOSFET N-CH 20V 6.3A Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2401 | Americas - 6000 |
|
$0.0884 / $0.1032 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMV20XNEAR
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMV20XNEAR
Nexperia
PMV20XNEA - 20 V, N-channel Trench MOSFET@en-us TO-236 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 6.3 A | |
Drain-source On Resistance-Max | 0.02 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 144 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 6.94 W | |
Pulsed Drain Current-Max (IDM) | 25 A | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PMV20XNEAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMV20XNEAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AO3416 | Small Signal Field-Effect Transistor, 6.5A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN PACKAGE-3 | Alpha & Omega Semiconductor | PMV20XNEAR vs AO3416 |