-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMV30XPEA - 20 V, P-channel Trench MOSFET@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y2086
|
Newark | Mosfet, P- Ch, -20V, -4.5A, To-236Ab, Transistor Polarity:P Channel, Continuous Drain Current Id:-4.5A, Drain Source Voltage Vds:-20V, On Resistance Rds(On):0.028Ohm, Rds(On) Test Voltage Vgs:-4.5V, Threshold Voltage Vgs:-1V, Power Rohs Compliant: Yes |Nexperia PMV30XPEAR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1925 |
|
$0.1920 / $0.3000 | Buy Now |
DISTI #
86AK5977
|
Newark | Mosfet, P-Ch, 20V, 4.5A, To-236Ab Rohs Compliant: Yes |Nexperia PMV30XPEAR Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1250 / $0.1420 | Buy Now |
DISTI #
1727-2531-1-ND
|
DigiKey | MOSFET P-CH 20V 4.5A TO236AB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27984 In Stock |
|
$0.0958 / $0.4400 | Buy Now |
DISTI #
PMV30XPEAR
|
Avnet Americas | Trans MOSFET P-CH 20V 5.3A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMV30XPEAR) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0941 / $0.1123 | Buy Now |
DISTI #
771-PMV30XPEAR
|
Mouser Electronics | MOSFET PMV30XPEA/SOT23/TO-236AB RoHS: Compliant | 224557 |
|
$0.0950 / $0.2600 | Buy Now |
|
Future Electronics | PMV30XEAR Series 20 V 34 mOhm 490 mW SMT P-Channel TrenchMOS FET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 75000Reel |
|
$0.0950 / $0.1040 | Buy Now |
|
Future Electronics | PMV30XEAR Series 20 V 34 mOhm 490 mW SMT P-Channel TrenchMOS FET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0890 / $0.0974 | Buy Now |
DISTI #
PMV30XPEAR
|
TTI | MOSFET PMV30XPEA/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 33000 In Stock |
|
$0.0950 / $0.1050 | Buy Now |
DISTI #
PMV30XPEAR
|
TME | Transistor: P-MOSFET, unipolar, -20V, -2.8A, Idm: -18A, 0.98W Min Qty: 3 | 2007 |
|
$0.1500 / $0.3280 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMV30XPEAR
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMV30XPEAR
Nexperia
PMV30XPEA - 20 V, P-channel Trench MOSFET@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 4.5 A | |
Drain-source On Resistance-Max | 0.057 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |