-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMV48XPA - 20 V, P-channel Trench MOSFET@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-2308-1-ND
|
DigiKey | MOSFET P-CH 20V 3.5A TO236AB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5332 In Stock |
|
$0.1520 / $0.5200 | Buy Now |
DISTI #
PMV48XPAR
|
Avnet Americas | Small Signal low RDSon automotive Trans MOSFET P-CH 20V 3.5A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMV48XPAR) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1218000 |
|
$0.1362 | Buy Now |
DISTI #
771-PMV48XPAR
|
Mouser Electronics | MOSFET PMV48XPA/SOT23/TO-236AB RoHS: Compliant | 20068 |
|
$0.1390 / $0.4600 | Buy Now |
|
Future Electronics | PMV48XPAR Series -20 V -3.5 A 0.055 Ohm SMT P-Channel TrenchMOS FET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 54Cut Tape/Mini-Reel |
|
$0.2700 / $0.4950 | Buy Now |
|
Future Electronics | PMV48XPAR Series -20 V -3.5 A 0.055 Ohm SMT P-Channel TrenchMOS FET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1400 / $0.1510 | Buy Now |
|
Future Electronics | PMV48XPAR Series -20 V -3.5 A 0.055 Ohm SMT P-Channel TrenchMOS FET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1340 / $0.1450 | Buy Now |
DISTI #
PMV48XPAR
|
TTI | MOSFET PMV48XPA/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 165000 In Stock |
|
$0.1380 / $0.1400 | Buy Now |
DISTI #
PMV48XPAR
|
Avnet Americas | Small Signal low RDSon automotive Trans MOSFET P-CH 20V 3.5A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMV48XPAR) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1218000 |
|
$0.1362 | Buy Now |
DISTI #
PMV48XPAR
|
TME | Transistor: P-MOSFET, unipolar, -20V, -2.2A, Idm: -14A Min Qty: 5 | 0 |
|
$0.2260 / $0.4140 | RFQ |
DISTI #
PMV48XPAR
|
Avnet Americas | Small Signal low RDSon automotive Trans MOSFET P-CH 20V 3.5A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMV48XPAR) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1218000 |
|
$0.1362 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMV48XPAR
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMV48XPAR
Nexperia
PMV48XPA - 20 V, P-channel Trench MOSFET@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3.5 A | |
Drain-source On Resistance-Max | 0.055 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PMV48XPAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMV48XPAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI3467DV-T1-GE3 | Small Signal Field-Effect Transistor, 3.8A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, TSOP-6 | Vishay Intertechnologies | PMV48XPAR vs SI3467DV-T1-GE3 |
PMV48XPVL | PMV48XP - 20 V, 3.5 A P-channel Trench MOSFET@en-us TO-236 3-Pin | Nexperia | PMV48XPAR vs PMV48XPVL |
PMV48XP/MIR | PMV48XP - 20 V, 3.5 A P-channel Trench MOSFET@en-us TO-236 3-Pin | Nexperia | PMV48XPAR vs PMV48XP/MIR |
QM2401K | Small Signal Field-Effect Transistor, 3.4A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | UPI Semiconductor Corp | PMV48XPAR vs QM2401K |
AM2325P-T1-PF | Small Signal Field-Effect Transistor, 3.6A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | Analog Power | PMV48XPAR vs AM2325P-T1-PF |
PMV50XPR | PMV50XP - 20 V, P-channel Trench MOSFET@en-us TO-236 3-Pin | Nexperia | PMV48XPAR vs PMV50XPR |