Part Details for PMZ2081MD6100M100J105 by KEMET Corporation
Overview of PMZ2081MD6100M100J105 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMZ2081MD6100M100J105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7000 |
|
RFQ | ||
DISTI #
PMZ2081MD6100M100J105
|
Avnet Abacus | Cap RC Network 0.1uF 630V/250V 20% 100 Ohm 30% 9R/9C 85�C (Alt: PMZ2081MD6100M100J105) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |