-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMZB320UPE - 30 V, P-channel Trench MOSFET@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y7857
|
Newark | Mosfet Transistor, P Channel, -1 A, -30 V, 0.43 Ohm, -4.5 V, -700 Mv Rohs Compliant: Yes |Nexperia PMZB320UPEYL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18520 |
|
$0.0970 | Buy Now |
DISTI #
1727-2329-1-ND
|
DigiKey | MOSFET P-CH 30V 1A DFN1006B-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
64582 In Stock |
|
$0.0578 / $0.4800 | Buy Now |
DISTI #
PMZB320UPEYL
|
Avnet Americas | Trans MOSFET P-CH 30V 1A 3-Pin DFN T/R - Tape and Reel (Alt: PMZB320UPEYL) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0437 / $0.0521 | Buy Now |
DISTI #
771-PMZB320UPEYL
|
Mouser Electronics | MOSFET PMZB320UPE/SOT883B/XQFN3 RoHS: Compliant | 39026 |
|
$0.0560 / $0.4800 | Buy Now |
|
Future Electronics | PMZB320UPE Series 30 V 1 A Surface Mount P-Channel Trench MOSFET - DFN1006B-3 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0470 / $0.0510 | Buy Now |
|
Future Electronics | PMZB320UPE Series 30 V 1 A Surface Mount P-Channel Trench MOSFET - DFN1006B-3 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0470 / $0.0510 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 1A, 30V, P-Channel MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 30000 |
|
$0.0432 / $0.0508 | Buy Now |
DISTI #
PMZB320UPEYL
|
TTI | MOSFET PMZB320UPE/SOT883B/XQFN3 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0470 / $0.0510 | Buy Now |
DISTI #
PMZB320UPEYL
|
Avnet Asia | Trans MOSFET P-CH 30V 1A 3-Pin DFN T/R (Alt: PMZB320UPEYL) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0624 / $0.0697 | Buy Now |
DISTI #
PMZB320UPEYL
|
Avnet Silica | Trans MOSFET P-CH 30V 1A 3-Pin DFN T/R (Alt: PMZB320UPEYL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 20000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMZB320UPEYL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMZB320UPEYL
Nexperia
PMZB320UPE - 30 V, P-channel Trench MOSFET@en-us DFN 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN1006B-3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT883B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 1 A | |
Drain-source On Resistance-Max | 0.51 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PMZB320UPEYL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMZB320UPEYL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMZ320UPEYL | PMZ320UPE - 30 V, P-channel Trench MOSFET@en-us DFN 3-Pin | Nexperia | PMZB320UPEYL vs PMZ320UPEYL |