Part Details for PN-1328-DGMB by BUD Industries Inc
Overview of PN-1328-DGMB by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN-1328-DGMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T8056
|
Newark | Enclosure, Wall Mount,abs, Dark Gray, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:115.1Mm, External Width - Metric:89.9Mm, External Depth - Metric:80Mm, Ip Rating:Ip65, Body Color:Gray Rohs Compliant: Yes |Bud Industries PN-1328-DGMB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5200 / $12.6900 | Buy Now |
DISTI #
377-1900-ND
|
DigiKey | BOX ABS GRAY 4.53"L X 3.54"W Min Qty: 1 Lead time: 11 Weeks Container: Box |
17 In Stock |
|
$8.6250 / $12.2000 | Buy Now |
DISTI #
563-PN-1328-DGMB
|
Mouser Electronics | Electrical Enclosures IP65 NEMA 4X Box Dark Gray with Mounting Brackets (4.5 X 3.5 X 3.2 In) RoHS: Compliant | 0 |
|
$8.6200 / $12.2000 | Order Now |
DISTI #
70148166
|
RS | Flanged Enclosure, ABS, NEMA 4X, UL94HB, Dark, 4.53 x 3.54X 3.15in, PN Series | Bud Industries PN-1328-DGMB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.6000 / $13.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.2000 | Buy Now |
|
Onlinecomponents.com | Plastic Enclosure - Multipurpose - 4.528" L x 3.543" W x 3.150" H (115.01mm x 89.99mm x 80.00mm) - Cover Included - Dark Gray. RoHS: Compliant | 89 Factory Stock |
|
$9.1800 / $12.1500 | Buy Now |
DISTI #
000000000003496431
|
Sager | Electrical Enclosures IP65 NEMA 4X Box Dark Gray with Mounting Brackets (4.5 X 3.5 X 3.2 In) Min Qty: 10 | 0 |
|
$8.6500 / $13.8000 | Buy Now |
DISTI #
2008922
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.3865 / $13.4963 | Buy Now |
DISTI #
2008922
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$10.5776 / $14.1161 | Buy Now |
|
Master Electronics | Plastic Enclosure - Multipurpose - 4.528" L x 3.543" W x 3.150" H (115.01mm x 89.99mm x 80.00mm) - Cover Included - Dark Gray. RoHS: Compliant | 89 Factory Stock |
|
$9.1800 / $12.1500 | Buy Now |