Part Details for PN-1336-ACMB by BUD Industries Inc
Overview of PN-1336-ACMB by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN-1336-ACMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ1426
|
Newark | Enclosure, Wall Mount, Pc, Grey/Clear, Enclosure Type:Wall Mount, Enclosure Material:Polycarbonate, External Height - Metric:59.94Mm, External Width - Metric:119.89Mm, External Depth - Metric:119.89Mm, Ip Rating:Ip68 Rohs Compliant: Yes |Bud Industries PN-1336-ACMB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$18.5600 / $24.7500 | Buy Now |
DISTI #
377-PN-1336-ACMB-ND
|
DigiKey | BOX PLASTIC 4.72"L X 4.72"W Min Qty: 1 Lead time: 12 Weeks Container: Box |
7 In Stock |
|
$14.8750 / $21.1000 | Buy Now |
DISTI #
563-PN-1336-ACMB
|
Mouser Electronics | Enclosures for Industrial Automation IP68 NEMA 6P Box with Clear Cover and Mounting Brackets (4.7 X 4.7 X 2.4 In) RoHS: Compliant | 3 |
|
$14.8700 / $21.1000 | Buy Now |
DISTI #
72261860
|
RS | Enclosure, IP68,NEMA,6P, Polycarbonate, ClearCover, MountingBrackets,4.72x4.72x2.36 | Bud Industries PN-1336-ACMB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$15.2800 / $21.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.8700 | Buy Now |
|
Onlinecomponents.com | Plastic Enclosure - Polycarbonate - 4.720" L x 4.720" W x 2.360" H (119.89mm x 119.89mm x 59.94mm) - Clear Cover - IP68 - Mounting Flanges - Gray. RoHS: Compliant | 229 Factory Stock |
|
$15.8200 / $20.9500 | Buy Now |
DISTI #
000000000006246534
|
Sager | Enclosures for Industrial Automation IP68 NEMA 6P Box with Clear Cover and Mounting Brackets (4.7 X 4.7 X 2.4 In) Min Qty: 5 | 229 |
|
$14.9000 / $23.8000 | Buy Now |
|
Master Electronics | Plastic Enclosure - Polycarbonate - 4.720" L x 4.720" W x 2.360" H (119.89mm x 119.89mm x 59.94mm) - Clear Cover - IP68 - Mounting Flanges - Gray. RoHS: Compliant | 229 Factory Stock |
|
$15.8200 / $20.9500 | Buy Now |
DISTI #
10013989
|
TestEquity LLC | Bud Industries PN-1336-ACMB IP68 NEMA 6P Box, Clear Cover, Brackets, 4.7x4.7x2.4 in, PN-A Series | 229 |
|
$18.3100 | Buy Now |