Part Details for PN-1336-AMB by BUD Industries Inc
Overview of PN-1336-AMB by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN-1336-AMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ1427
|
Newark | Enclosure, Wall Mount, Pc, Grey, Enclosure Type:Wall Mount, Enclosure Material:Polycarbonate, External Height - Metric:59.94Mm, External Width - Metric:119.89Mm, External Depth - Metric:119.89Mm, Ip Rating:Ip68, Body Color:Gray Rohs Compliant: Yes |Bud Industries PN-1336-AMB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 113 |
|
$18.4100 / $24.5400 | Buy Now |
DISTI #
377-PN-1336-AMB-ND
|
DigiKey | BOX PLASTIC GRAY 4.72"L X 4.72"W Min Qty: 1 Lead time: 12 Weeks Container: Box |
8 In Stock |
|
$14.7500 / $20.9000 | Buy Now |
DISTI #
563-PN-1336-AMB
|
Mouser Electronics | Enclosures for Industrial Automation IP68 NEMA 6P Box with Mounting Brackets (4.7 X 4.7 X 2.4 In) RoHS: Compliant | 0 |
|
$14.7500 / $20.7400 | Order Now |
DISTI #
72261861
|
RS | Enclosure, IP68, NEMA, 6P, Polycarbonate, Mounting Brackets, 5x5x2 | Bud Industries PN-1336-AMB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$14.7300 / $20.7400 | Buy Now |
|
Future Electronics | Enclosures for Ind. Automation IP68 NEMA 6P Box w Mounting Brackets4.7x4.7x2.4in RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$16.9900 / $17.8300 | Buy Now |
|
Onlinecomponents.com | Plastic Enclosure - Polycarbonate - 4.720" L x 4.720" W x 2.360" H (119.89mm x 119.89mm x 59.94mm) - Polycarbonate Cover - IP68 - Mounting Flanges - Gray. RoHS: Compliant | 113 Factory Stock |
|
$15.6900 / $20.7700 | Buy Now |
|
Master Electronics | Plastic Enclosure - Polycarbonate - 4.720" L x 4.720" W x 2.360" H (119.89mm x 119.89mm x 59.94mm) - Polycarbonate Cover - IP68 - Mounting Flanges - Gray. RoHS: Compliant | 113 Factory Stock |
|
$15.6900 / $20.7700 | Buy Now |
DISTI #
10013990
|
TestEquity LLC | Bud Industries PN-1336-AMB IP68 NEMA 6P Box, Brackets, 4.7x4.7x2.4 in, PN-A Series | 113 |
|
$18.1500 | Buy Now |