Part Details for PN10-56R-D by Panduit Corp
Overview of PN10-56R-D by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN10-56R-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9732
|
Newark | Terminal, Ring Tongue, 5/16", 10Awg, Yel, Stud Size - Metric:M8, Stud Size - Imperial:5/16", Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Product Range:Pn Series, Insulator Colour:Yellow, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PN10-56R-D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$0.6380 / $0.8050 | Buy Now |
DISTI #
298-11952-ND
|
DigiKey | CONN RING CIRC 10-12AWG #5/16 Min Qty: 500 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6949 | Buy Now |
DISTI #
PN10-56R-D
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 30.7mm 13.2mm Tin Bulk - Bulk (Alt: PN10-56R-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4395 | Buy Now |
DISTI #
48AC9732
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 30.7mm 13.2mm Tin Bulk - Bulk (Alt: 48AC9732) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 3 Days Container: Bulk | 7 Partner Stock |
|
$0.6380 / $0.6950 | Buy Now |
DISTI #
644-PN10-56R-D
|
Mouser Electronics | Terminals RING 12-10 AWG 5/16 RoHS: Compliant | 966 |
|
$0.5250 / $0.7700 | Buy Now |
DISTI #
71263869
|
RS | Ring Terminal, 12 10 AWG, 5/16" stud size, nylon insulated | Panduit PN10-56R-D RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4970 / $0.7100 | RFQ |
DISTI #
PANPN10-56R-D
|
Heilind Electronics | RING TERMINAL, NYLON 12 - 10 INSULATED, | Americas - 774 in Stock |
|
$0.4930 / $0.6310 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, 12 – 10 AWG, 5/16" stud size, nylon insulated, bulk package. RoHS: Compliant |
3534 In Stock 1500 Factory Stock |
|
$0.5160 / $0.6990 | Buy Now |
DISTI #
PN10-56R-D
|
TTI | Terminals RING 12-10 AWG 5/16 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 500 In Stock |
|
$0.4910 / $0.5790 | Buy Now |
DISTI #
PN10-56R-D
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 30.7mm 13.2mm Tin Bulk - Bulk (Alt: PN10-56R-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4395 | Buy Now |
Part Details for PN10-56R-D
PN10-56R-D CAD Models
PN10-56R-D Part Data Attributes
|
PN10-56R-D
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PN10-56R-D
Panduit Corp
TERM RING NYL 12-10AWG 5/16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 35 Weeks, 3 Days | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | RING TERMINAL |