Part Details for PN10-56R-L by Panduit Corp
Overview of PN10-56R-L by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PN10-56R-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4737
|
Newark | Terminal, Ring Tongue, M8, 10Awg, Yel, Stud Size - Metric:M8, Stud Size - Imperial:5/16", Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Product Range:-, Insulator Colour:Yellow, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PN10-56R-L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 138 |
|
$1.3800 / $1.6700 | Buy Now |
DISTI #
298-15432-ND
|
DigiKey | CONN RING CIRC 10-12AWG #5/16 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
132 In Stock |
|
$1.2774 / $1.6500 | Buy Now |
DISTI #
PN10-56R-L
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 30.7mm 13.2mm Tin - Bulk (Alt: PN10-56R-L) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9547 | Buy Now |
DISTI #
644-PN10-56R-L
|
Mouser Electronics | Terminals Ring Terminal nylon insulated 12 - 10 RoHS: Compliant | 155 |
|
$1.2300 / $1.6500 | Buy Now |
DISTI #
72260213
|
RS | Ring Terminal 12 - 10 AWG 5/16" stud size nylon insulated | Panduit PN10-56R-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 50 |
|
$1.2400 / $1.6500 | Buy Now |
DISTI #
70044712
|
RS | Ring Terminal 12 - 10 AWG 5/16" stud size nylon insulated | Panduit PN10-56R-L RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Package | 1 |
|
$61.6200 / $80.0300 | Buy Now |
DISTI #
PANPN10-56R-L
|
Heilind Electronics | Ring Terminal, nylon 12 - 10 insulated, | Americas - 0 in Stock |
|
$1.2750 / $1.6320 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, 12 – 10 AWG, 5/16" stud size, nylon insulated, standard package. RoHS: Compliant |
108 In Stock 14150 Factory Stock |
|
$1.4000 / $1.9100 | Buy Now |
DISTI #
PN10-56R-L
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 30.7mm 13.2mm Tin - Bulk (Alt: PN10-56R-L) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9547 | Buy Now |
DISTI #
PN10-56R-L
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 30.7mm 13.2mm Tin - Bulk (Alt: PN10-56R-L) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9547 | Buy Now |
Part Details for PN10-56R-L
PN10-56R-L CAD Models
PN10-56R-L Part Data Attributes
|
PN10-56R-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PN10-56R-L
Panduit Corp
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |