Part Details for PN10-56RX-L by Panduit Corp
Overview of PN10-56RX-L by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN10-56RX-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H3071
|
Newark | Terminal, Ring Tongue, M8, 10Awg, Stud Size - Metric:M8, Stud Size - Imperial:5/16", Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Product Range:Pan-Term Series, Insulator Colour:Yellow, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PN10-56RX-L Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$93.9900 / $116.4500 | Buy Now |
DISTI #
298-15433-ND
|
DigiKey | CONN RING CIRC 10-12AWG #5/16 Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
101 In Stock |
|
$1.8507 / $2.2100 | Buy Now |
DISTI #
PN10-56RX-L
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 32.26mm 13.21mm Tin - Bulk (Alt: PN10-56RX-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3832 | Buy Now |
DISTI #
644-PN10-56RX-L
|
Mouser Electronics | Terminals Ring Terminal expand nylon insulation RoHS: Compliant | 0 |
|
$1.6600 / $2.2100 | Order Now |
DISTI #
70249910
|
RS | Ring Terminal, expanded nylon insulation, 12 - 10 AWG, 5/16" stud size | Panduit PN10-56RX-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 92 |
|
$1.6900 / $2.2500 | Buy Now |
DISTI #
PANPN10-56RX-L
|
Heilind Electronics | Ring Terminal, expanded nylon insulation | Americas - 0 in Stock |
|
$1.8472 / $2.3644 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, 12 – 10 AWG, 5/16" stud size, nylon insulated, expanded insulation for large wire O.D. RoHS: Compliant |
150 In Stock 400 Factory Stock |
|
$1.8300 / $2.5700 | Buy Now |
DISTI #
PN10-56RX-L
|
TTI | Terminals Ring Terminal expand nylon insulation RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.6900 / $1.7800 | Buy Now |
DISTI #
PN10-56RX-L
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 32.26mm 13.21mm Tin - Bulk (Alt: PN10-56RX-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3832 | Buy Now |
DISTI #
PN10-56RX-L
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 32.26mm 13.21mm Tin - Bulk (Alt: PN10-56RX-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3832 | Buy Now |
Part Details for PN10-56RX-L
PN10-56RX-L CAD Models
PN10-56RX-L Part Data Attributes
|
PN10-56RX-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PN10-56RX-L
Panduit Corp
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |